ABB09DYRQ

PPS & BERYLLIUM COPPER;.00

The ABB09DYRQ, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact pitch of 1.27mm (.05 in) and featuring 18 gold-plated contacts, this female connector ensures secure and efficient connectivity. Constructed with PPS and beryllium copper, it offers excellent durability and electrical conductivity, withstanding voltage up to 300 VAC and current up to 1A. The straddle mount design with a cantilever contact type and matte tin termination plating guarantees stable and low-resistance connections, even in harsh environments. Ideal for use in a wide range of industries, from telecommunications to industrial automation, the ABB09DYRQ is a top choice for high-reliability applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DYRQ
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:18
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULABB09DYRQ
gender:Female
rows:2
orientation:Straddle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: