ABB100DHFR

Heilind Number:SULABB100DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB100DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB100DHFR
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB100DHFR

Detailed Description

Introducing the ABB100DHFR, a female board-to-board PCB connector designed for high reliability applications. Featuring two rows with a total of 200 positions, this connector is ideal for demanding electronic setups. Its durable construction includes PPS and Beryllium Copper materials, ensuring longevity even in harsh environments. With a surface mount termination method and gold contact plating, it guarantees secure and efficient connections. The Hairpin contact type and Metal Board Lock mount further enhance its stability. Operating at a wide temperature range of -65 to 150 °C and rated for 300 VAC, it offers reliable performance under varying conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Matte Tin termination plating adds to its durability. Perfect for applications where quality and longevity are paramount, the ABB100DHFR is a dependable choice for professional electronic setups.