ABB105DHLR

Heilind Number:SULABB105DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHLR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DHLR

Detailed Description

Introducing the ABB105DHLR, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows of hairpin contact pins made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 1.27mm, it allows for precise alignment on metal board lock mountings. Rated for 300VAC and 1A, this connector is suitable for various power and signal applications. Its straight orientation, 210 positions, and 4.06mm tail length make it versatile for use in electronic devices. Operating in a wide temperature range from -65 to 150°C, it offers dependable performance in harsh environments. With matte tin termination plating, it meets industry standards for reliability. Perfect for industrial, aerospace, and defense applications, the ABB105DHLR is a top choice for engineers seeking quality and durability in their designs.