ABB105DYFR

Heilind Number:SULABB105DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DYFR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DYFR

Detailed Description

Introducing our SKU ABB105DYFR, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a 1A amperage rating and voltage tolerance of 300VAC, it's designed to meet the needs of power-intensive systems. The 2-row design with 210 positions offers ample connectivity options, while the surface mount termination method and metal board lock mount type guarantee secure installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the cantilever contact type ensures consistent performance. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust in the reliability of our ABB105DYFR connector for your critical electronic connections.