ABB106DHFN-S578

Heilind Number:SULABB106DHFN-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB106DHFN-S578
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB106DHFN-S578
Amperage:1 A
Gender:Female
Number of Contacts:212
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:212
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB106DHFN-S578

Detailed Description

Introducing the ABB106DHFN-S578, a high-performance board-to-board PCB connector designed for critical applications. This connector features an innovative construction with PA9T housing and precision-engineered Beryllium Copper contacts, ensuring superior conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees reliable power transmission in demanding environments. The surface mount termination method and gold contact plating offer efficient signal transfer with minimal signal loss. Boasting 212 positions in a compact design, it allows for high-density PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, defense, and other high-reliability industries. Its straight orientation and 2.54mm tail length provide easy installation and secure connections. Trust in the ABB106DHFN-S578 for uncompromising performance in your most critical electronic systems.