ABB106DHHT-S578

Heilind Number:SULABB106DHHT-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB106DHHT-S578
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB106DHHT-S578
Amperage:1 A
Gender:Female
Number of Contacts:212
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:212
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB106DHHT-S578

Detailed Description

Introducing our high-performance Board to Board PCB Connector, ABB106DHHT-S578. Crafted with precision from PPS and Beryllium Copper, this connector guarantees optimal conductivity and durability. With a pitch of 1.27mm and contact plating in Gold, it ensures seamless signal transmission even in high-voltage environments, up to 300 VAC. Featuring a Hairpin contact type and Thru Hole termination method, it offers secure and reliable connectivity. Boasting 212 positions across two rows, it caters to diverse connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for both standard and challenging environments. The Matte Tin termination plating enhances its longevity. Whether for industrial, aerospace, or telecommunications applications, this connector, at a height of 15.49mm and width of 9.4mm, is the perfect solution for your PCB interconnection requirements. Trust in the quality and performance of the ABB106DHHTS578.