ABB106DHLN-S578

Heilind Number:SULABB106DHLN-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB106DHLN-S578
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB106DHLN-S578
Amperage:1 A
Gender:Female
Number of Contacts:212
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:212
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB106DHLN-S578

Detailed Description

Introducing SKU ABB106DHLN-S578, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted from PA9T and featuring beryllium copper contact material with gold plating, this connector ensures reliable signal transmission at 1A and 300VAC. With two rows of hairpin contacts and a pitch of 1.27mm, it offers a total of 212 positions for comprehensive connectivity. The straight orientation and thru-hole termination method, along with a tail length of 4.06mm, facilitate easy installation. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust, ideal for space-constrained applications. Matte tin termination plating enhances durability, making it suitable for various industries. Trust in the ABB106DHLNS578 for efficient and secure board-level connections.