ABB108DHAN

Heilind Number:SULABB108DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB108DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB108DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULABB108DHAN

Detailed Description

Introducing the ABB108DHAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 216 female contacts, this connector ensures reliable connectivity in even the most demanding environments. Crafted with PPS and Beryllium Copper materials, it offers excellent durability and conductivity. The contact plating of gold guarantees optimal signal transfer, while the termination method of thru hole and matte tin plating on the termination ensure secure attachment to the PCB. With a pitch of 1.27mm (.05in) and voltage rating of 300VAC, this connector is suitable for a wide range of electronic devices. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, the ABB108DHAN is a reliable solution for your connectivity needs.