ABB10DHBS

Heilind Number:SULABB10DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULABB10DHBS

Detailed Description

Introducing the ABB10DHBS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a dual-row layout with 20 female pins, this connector offers reliable signal transmission with a pitch of 1.27mm. Crafted from PPS and beryllium copper, it ensures durability and efficient power delivery, making it ideal for demanding environments. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for secure attachment. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector guarantees stable performance even in harsh conditions. Its right-angle orientation and side-hole mount type allow for easy installation on PCBs. Measuring 23.24mm in height and 9.4mm in width, the ABB10DHBS is compact yet robust, meeting the stringent requirements of aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this reliable and efficient connector.