| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB10DHBT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB10DHBT |
ABB10DHBT
| Heilind Number: | SULABB10DHBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB10DHBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB10DHBT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 20 female contacts made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The threaded and right-angle orientation, along with thru-hole termination, offers secure and space-saving installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 23.24mm height, it is ideal for compact PCB designs. Trust the ABB10DHBT for efficient and robust board-to-board connections in your electronic systems.

