ABB10DYFD

Heilind Number:SULABB10DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB10DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB10DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULABB10DYFD

Detailed Description

Introducing the ABB10DYFD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a low 1A amperage rating and a 300VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, two rows, and Cantilever contact type make it suitable for various circuit configurations. Surface mount termination and clearance hole mount type enable easy installation on PCBs. Gold-plated Beryllium Copper contacts ensure excellent signal integrity. With 20 positions and a 1.27mm pitch, it allows for high-density connections. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating enhances durability. ABB10DYFD is the ultimate solution for your high-reliability connector needs.