ABB110DHRD

Heilind Number:SULABB110DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULABB110DHRD

Detailed Description

Featuring PA9T and Beryllium Copper construction, the ABB110DHRD PCB Connector is a high-performance solution for demanding applications. With a current rating of 1A and voltage capacity of 300VAC, this female connector is designed for reliable power transmission. Its two rows of contacts, utilizing Card Extender termination method, ensure secure connectivity. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and durability. Each of the 220 Hairpin contacts, with a 1.27mm pitch, offers precise and efficient signal transfer. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Termination plating with Matte Tin further enhances its performance and longevity. Perfect for Board-to-Board and Card Edge connections, the ABB110DHRD is a versatile component for various electronic systems.