ABB110DYHR

Heilind Number:SULABB110DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB110DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB110DYHR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB110DYHR

Detailed Description

This high-quality PPS and Beryllium Copper Board to Board PCB Connector, featuring a 1A amperage rating, is designed for superior performance in electronic applications. With a gender-specific female orientation, it offers two rows of 220 gold-plated contacts, ensuring reliable connectivity. The Metal Board Lock mount type and Thru Hole termination method provide secure attachment to PCBs. Crafted from durable materials, including Beryllium Copper, and with Matte Tin termination plating, this connector guarantees longevity and efficient signal transmission. Its compact design, with a connector height of 15.49mm and width of 9.4mm, accommodates space-saving installations. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 300VAC, it meets stringent performance standards. Whether for industrial, aerospace, or telecommunications use, this connector, part of our comprehensive range of hi-rel products, ensures uncompromising quality and durability. Trust the ABB110DYHR for your critical connectivity needs.