| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB120DHAN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 240 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 240 |
| SKU: | SULABB120DHAN |
ABB120DHAN
| Heilind Number: | SULABB120DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB120DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB120DHAN, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and phosphor bronze construction, this connector offers exceptional durability and reliability. Featuring a female gender, two rows with 240 positions, and a right-angle orientation, it ensures seamless connectivity in tight spaces. The contact material of beryllium copper with gold plating guarantees optimal signal transmission, while the thru-hole termination method and matte tin plating make installation easy and secure. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 300 VAC, it's ideal for use in harsh environments. Measuring .915 inches in height and 9.4mm in width, the ABB120DHAN is a compact yet powerful solution for your connectivity needs.

