ABB13DHRD

Heilind Number:SULABB13DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB13DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB13DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULABB13DHRD

Detailed Description

The ABB13DHRD connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for female gender applications. With two rows and a clearance hole mount type, it ensures secure and stable connections on PCBs. Utilizing a card extender termination method and boasting Beryllium Copper contacts with gold plating, it guarantees reliable conductivity. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector is suitable for various electronic systems. Its hairpin contact type, straddle orientation, and 26 positions offer versatility in connectivity. Operating efficiently in temperatures ranging from -65 to 150 °C, it meets the demands of industrial environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Whether used in board-to-board or card edge applications, the ABB13DHRD connector is a dependable choice for demanding electronic setups.