ABB15DHBR

Heilind Number:SULABB15DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHBR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULABB15DHBR

Detailed Description

Introducing the ABB15DHBR, a high-performance PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable conductivity. With a voltage rating of 300 VAC and an amperage of 1A, it is suitable for demanding electronic systems. The two rows of Hairpin contacts, plated with gold for optimal signal transfer, offer a secure connection. Its Right Angle orientation and Metal Board Lock mount type make it versatile for various installations. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector guarantees performance in harsh environments. With 30 positions and a pitch of 1.27mm, it provides ample connectivity in compact spaces. The Matte Tin termination plating enhances durability, meeting industry standards for quality and reliability. Perfect for Board-to-Board and Card Edge connections, the ABB15DHBR is a vital component for your electronic assemblies.