ABB15DHHN

Heilind Number:SULABB15DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DHHN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DHHN

Detailed Description

With a focus on reliability and high-performance connectivity, the ABB15DHHN is a female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent electrical requirements. The straight orientation, 2-row design, and 30-position layout provide versatility for various PCB configurations. Contact pins made of gold-plated Beryllium Copper with Hairpin design offer superior conductivity. Thru-hole termination with matte tin plating guarantees secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for connectivity needs in industries such as aerospace, telecommunications, and automotive. Trust the ABB15DHHN for high-reliability connections in your most critical applications.