ABB15DYHN

Heilind Number:SULABB15DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DYHN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB15DYHN

Detailed Description

Introducing our Board To Board PCB Connector, the ABB15DYHN. Designed for high-performance applications, this connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of modern electronic systems. Boasting a female gender and 30 positions across 2 rows, it offers versatile connectivity options. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee stable signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Trust the ABB15DYHN for seamless board-to-board connections in your next project.