ABB15DYRQ

Heilind Number:SULABB15DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB15DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB15DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULABB15DYRQ

Detailed Description

The ABB15DYRQ is a high-performance connector designed for demanding applications where precision and reliability are paramount. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With an amperage rating of 1A and a voltage capacity of 300 VAC, it offers safe and efficient power transmission. Its 2-row, 30-position layout provides ample connectivity options, while the straddle mount and card extender termination method make installation easy. Gold-plated Beryllium Copper contacts guarantee low resistance and long-term performance. Operating smoothly in a wide temperature range from -65 to 150 °C, this connector is suitable for use in diverse environments. Whether in board-to-board or card edge connections, the ABB15DYRQ excels, making it an essential component for high-reliability electronic systems.