ABB20DHBS

Heilind Number:SULABB20DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULABB20DHBS

Detailed Description

Featuring a robust construction, the ABB20DHBS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows of 40 female contacts, it ensures secure and reliable connections. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method and matte tin plating ensure easy and durable soldering. With a connector height of 23.24mm (.915in) and a width of 9.4mm (.37in), the ABB20DHBS combines compact design with high functionality, making it ideal for aerospace, military, and industrial applications.