| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB20DHLT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 40 |
| SKU: | SULABB20DHLT |
ABB20DHLT
| Heilind Number: | SULABB20DHLT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB20DHLT |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper board-to-board connector, SKU ABB20DHLT, features a robust construction suitable for high-reliability applications. With a threaded mount type and thru-hole termination method, it ensures secure and stable connections. The 40-position connector, designed for female gender, offers dual rows and a 1.27mm pitch. Contact pins made of gold-plated beryllium copper guarantee excellent conductivity. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, it meets stringent performance requirements. The straight orientation and .61-inch height facilitate easy installation. With matte tin termination plating, this connector is ideal for use in demanding environments where durability and reliability are paramount.

