ABB20DHNT

Heilind Number:SULABB20DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULABB20DHNT

Detailed Description

Featuring a female gender, the ABB20DHNT connector boasts two rows for versatile connectivity. Constructed with PPS and Beryllium Copper, this threaded mount type connector offers reliable performance. Its thru-hole termination method ensures secure attachment, while the gold-plated contact material guarantees optimal conductivity. With a pitch of 1.27mm, it accommodates precise PCB layouts. Operating at up to 300 VAC and with an amperage of 1A, this connector is suitable for various applications. Its hairpin contact type and straight orientation make assembly effortless. With 40 positions and a tail length of 3.18mm, it provides ample connectivity options. Resilient in harsh environments, it offers an operating temperature range of -65 to 150°C. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained setups. Terminated with matte tin, it ensures durability and longevity. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, it is a versatile solution for your connectivity needs. Though not designated as high-rel, the ABB20DHNT guarantees dependable performance in various electronic systems.