ABB20DHRD

Heilind Number:SULABB20DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULABB20DHRD

Detailed Description

The SKU ABB20DHRD features a female connector with two rows, designed for secure clearance hole mounting. Its termination method is through a card extender, ensuring reliable connectivity. Crafted from PPS and Beryllium Copper with gold contact plating, this connector offers exceptional durability and conductivity. With a pitch of 1.27mm (.05in) and 40 hairpin contacts, it facilitates precise and efficient board-to-board connections. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, it guarantees performance in demanding environments. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for various PCB applications. Terminated with matte tin, it complies with industry standards for RoHS and REACH. Whether for commercial or industrial use, the ABB20DHRD is a reliable choice for high-quality connectivity solutions.