ABB20DYFD

Heilind Number:SULABB20DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB20DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB20DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:40
SKU:SULABB20DYFD

Detailed Description

The ABB20DYFD connector features a female gender with two rows, ideal for high-density board-to-board connections. With a clearance hole mount type and surface mount termination method, it ensures secure and efficient assembly. Constructed with PPS and Beryllium Copper materials, it offers excellent durability and conductivity. The cantilever contact type with gold plating guarantees reliable signal transmission. Operating at up to 300 VAC and -65 to 150 °C, it's suitable for a wide range of applications. With 40 positions and a 1.27mm pitch, it's perfect for compact designs. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it versatile for various PCB layouts. Terminated with matte tin, it complies with RoHS standards. Whether used in high-reliability environments or standard applications, the ABB20DYFD connector delivers exceptional performance.