| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB22DHNT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 44 |
| SKU: | SULABB22DHNT |
ABB22DHNT
| Heilind Number: | SULABB22DHNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB22DHNT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB22DHNT, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage of 300VAC, it's perfect for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to your PCB. Gold-plated contacts and a pitch of 1.27mm deliver excellent conductivity. With 44 positions and a straight orientation, it offers versatile connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Trust in the ABB22DHNT for your board-to-board and card edge connection needs.

