ABB25DHFD

Heilind Number:SULABB25DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULABB25DHFD

Detailed Description

Introducing the ABB25DHFD, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of female connectors, this component offers precise and reliable connectivity. The contact material, beryllium copper, paired with gold plating, ensures optimal signal transmission and longevity. Operating at a voltage of 300VAC, with an amperage of 1A, it meets stringent electrical requirements. The straight orientation and hairpin contact type facilitate easy and secure mating. Its clearance hole mount type and surface mount termination method provide flexibility in installation. With a temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution. The matte tin termination plating enhances durability. With 50 positions and a tail length of 2.54mm (.1 in), it accommodates complex PCB layouts. This connector, classified under Board To Board PCB and Card Edge Connectors, is ideal for aerospace, defense, and industrial applications. High-quality construction and performance make it a reliable choice for your connectivity needs.