ABB25DHLT

Heilind Number:SULABB25DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB25DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB25DHLT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB25DHLT

Detailed Description

This high-performance board-to-board PCB connector, ABB25DHLT, features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable connectivity in demanding environments. Designed for female gender, it offers 50 positions in 2 rows with a 1.27mm pitch, making it ideal for compact electronic assemblies. The threaded mount type and thru-hole termination method ensure secure installation. Contacts made of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance. With a voltage rating of 300 VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation facilitate easy mating. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient on the PCB. Termination plating with matte tin further enhances its performance and longevity. ABB25DHLT is the acronym for this connector, representing its high-quality standards in the industry.