ABB30DYFD

Heilind Number:SULABB30DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULABB30DYFD

Detailed Description

Introducing the ABB30DYFD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 1A and a voltage rating of 300VAC, it meets the needs of various electronic systems. The connector, with two rows and a pitch of 1.27mm, offers secure and efficient connectivity. Its surface mount termination method and gold contact plating guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation, along with 60 positions and a cantilever contact type, facilitates easy installation. With a tail length of 2.54mm and a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on PCBs. The matte tin termination plating ensures soldering integrity. Ideal for use in aerospace, defense, and industrial applications, this connector, categorized under hi-rel connectors, is a dependable choice for your connectivity needs.