ABB30DYFT

Heilind Number:SULABB30DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULABB30DYFT

Detailed Description

Introducing the ABB30DYFT, a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and sixty positions, it offers ample connectivity in a compact form factor. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Its surface mount termination method and threaded mount type provide secure and stable attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 150 °C, the ABB30DYFT is suitable for demanding environments. With a sleek straight orientation and a low profile height of 15.49mm (.61 in), it enables efficient board-to-board connections without sacrificing space. Trust in the ABB30DYFT for your critical electronic assembly needs.