ABB30DYHT

Heilind Number:SULABB30DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB30DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB30DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULABB30DYHT

Detailed Description

Introducing the ABB30DYHT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and longevity. With a 1A amperage rating and gold-plated contact surfaces, it guarantees efficient power transfer with minimal signal loss. The threaded mount type and thru-hole termination method offer secure and stable installation, while the cantilever contact type and straight orientation provide easy connectivity. With 60 positions and a pitch of 1.27mm, it allows for versatile PCB layout options. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 300VAC, it is suitable for use in various industrial applications. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Trust the ABB30DYHT for high-reliability power connections in your next project.