ABB34DHAR
PPS & BERYLLIUM COPPER; .0
The ABB34DHAR, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this female connector offers a pitch of 1.27mm (.05 in) and is rated for up to 300VAC and 1A. The right-angle orientation with a metal board lock ensures secure mounting, while the hairpin contact type and gold plating deliver excellent conductivity. With 68 positions and a matte tin termination plating, this connector is suitable for a wide range of electronic systems. Operating efficiently in temperatures ranging from -65 to 150°C, the ABB34DHAR is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions ABB34DHAR |
Amperage: | 1 A |
Gender: | Female |
Number of Rows: | 2 |
Mount Type: | Metal Board Lock |
Termination Method: | Thru Hole |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Pitch: | .05 in, 1.27 mm |
Voltage: | 300 VAC |
Contact Type: | Hairpin |
Orientation: | Right Angle |
Number of Positions: | 68 |
Tail Length: | .1 in, 2.54 mm |
Operating Temperature Range: | -65 - 150 °C |
Connector Height: | 23.24 mm, .915 in |
Connector Width: | .37 in, 9.4 mm |
Termination Plating: | Matte Tin |
SKU: | SULABB34DHAR |
gender: | Female |
rows: | 2 |
orientation: | Right Angle |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |