ABB34DHBT

Heilind Number:SULABB34DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHBT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULABB34DHBT

Detailed Description

This PPS & Beryllium Copper Board-to-Board PCB Connector, ABB34DHBT, features a female gender with two rows for enhanced connectivity. Designed for high performance, it boasts a threaded mount type and through-hole termination method, ensuring secure and reliable assembly. Crafted with precision, the contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 1.27mm and voltage rating of 300 VAC, it offers efficient power transmission. The hairpin contact type and right-angle orientation further enhance its functionality. With 68 positions and a tail length of 4.32mm, this connector is ideal for various electronic applications. Operating smoothly in temperatures ranging from -65 to 150°C, its durable construction withstands harsh environments. Measuring at a connector height of 23.24mm and width of 9.4mm, it is compact yet powerful. The termination plating with matte tin finish ensures long-term reliability. ABB34DHBT is a high-quality product in the Board-to-Board PCB Connectors category, meeting the demands of modern technology.