ABB34DHHT

Heilind Number:SULABB34DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULABB34DHHT

Detailed Description

Introducing the ABB34DHHT, a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring a female gender with two rows of contacts, this connector ensures secure and efficient connectivity. Built with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity, while the gold-plated contacts guarantee low contact resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent performance standards. The Hairpin contact type and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. With 68 positions and a tail length of 3.18mm, it accommodates complex connectivity needs. The matte tin termination plating ensures long-term reliability. Perfect for aerospace, defense, and industrial applications, the ABB34DHHT is a top choice for high-reliability systems.