ABB35DHAN

Heilind Number:SULABB35DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHAN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHAN

Detailed Description

Introducing the ABB35DHAN, a high-performance board-to-board PCB connector engineered for precision applications. Crafted with PPS and Beryllium Copper material, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows, it offers seamless connectivity. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission. The hairpin contact type and right-angle orientation facilitate easy installation. With 70 positions and a pitch of 1.27mm, it caters to intricate circuitry needs. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, it is suitable for diverse environments. The termination method of thru-hole with matte tin plating enhances stability. Measuring at .915 inches in height and 9.4mm in width, it ensures compatibility with various systems. Perfect for demanding industries, the ABB35DHAN is a top choice for seamless PCB connectivity.