| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB35DHHT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 70 |
| SKU: | SULABB35DHHT |
ABB35DHHT
| Heilind Number: | SULABB35DHHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB35DHHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB35DHHT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a sturdy threaded mount type and reliable thru-hole termination method, ensuring secure and stable connections. With 70 gold-plated contact positions made from PPS and Beryllium Copper, it guarantees excellent conductivity and durability. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and 1.27mm pitch offer precise alignment, while the 3.18mm tail length allows for easy installation. Measuring at just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Whether in aerospace, telecommunications, or industrial machinery, the ABB35DHHT ensures reliable performance.

