ABB40DHAT

Heilind Number:SULABB40DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULABB40DHAT

Detailed Description

Introducing the ABB40DHAT, a high-performance PCB connector designed for demanding applications. Featuring a compact form factor with a threaded mount type, this connector ensures secure and stable connections on your board. With two rows of contacts and 80 positions, it offers ample connectivity options. The contact material, beryllium copper, combined with gold plating, guarantees excellent conductivity and durability. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, it is reliable in harsh environments. The hairpin contact type and right-angle orientation make it ideal for space-saving layouts. Termination through holes with matte tin plating ensures easy installation and robust solder joints. With a tail length of 2.54mm and a height of 23.24mm, it provides versatility in design. Trust the ABB40DHAT for efficient and dependable board-to-board connections in your projects.