ABB40DHHR

Heilind Number:SULABB40DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB40DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB40DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULABB40DHHR

Detailed Description

Introducing the ABB40DHHR, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 1.27mm and two rows of 80 positions, it offers seamless connectivity on metal board locks via through-hole termination. The contact material, Beryllium Copper, plated with gold, guarantees excellent signal transmission with a voltage rating of 300VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its hairpin contact type and straight orientation further enhance its versatility. The matte tin termination plating ensures secure installation. With a compact height of 15.49mm and width of 9.4mm, the ABB40DHHR is the perfect choice for space-constrained applications. Trust in its high reliability, making it a must-have in your connectivity solutions. Elevate your PCB connections with the ABB40DHHR.