ABB44DHHT

Heilind Number:SULABB44DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB44DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB44DHHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:88
SKU:SULABB44DHHT

Detailed Description

Introducing the ABB44DHHT, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector offers reliable connectivity with a 1A amperage rating and 300VAC voltage. With two rows and 88 positions, it allows for versatile board-to-board connections. The threaded mount and thru-hole termination ensure secure installation, while the gold-plated contact pins guarantee optimal signal transmission. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Trust the ABB44DHHT for your connectivity needs, whether in industrial machinery, aerospace systems, or telecommunications equipment.