| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB45DHLD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 90 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 90 |
| SKU: | SULABB45DHLD |
ABB45DHLD
| Heilind Number: | SULABB45DHLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB45DHLD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB45DHLD, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring PPS and Beryllium Copper construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm (.05 in) and 90 positions, it offers seamless connectivity in various applications. The straight orientation and clearance hole mount type simplify installation. Operating at a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector, with a voltage rating of 300VAC and amperage of 1A, guarantees safe and efficient power transfer. Perfect for demanding industries, the ABB45DHLD is a top choice for high-reliability connectivity solutions.

