ABB45DHNT

Heilind Number:SULABB45DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULABB45DHNT

Detailed Description

Introducing the ABB45DHNT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS & Beryllium Copper construction, this connector guarantees superior conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. The female gender, threaded mount type, and through-hole termination method offer secure and stable connectivity. Its 2-row design with 90 positions and hairpin contact type allows for efficient signal transfer. Gold-plated contacts and matte tin plating ensure optimal signal integrity. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. Compact yet robust, with a connector height of 15.49mm and a width of 9.4mm, it's ideal for space-constrained applications. Trust the ABB45DHNT for high-reliability connections in your PCB designs.