ABB45DYHN

Heilind Number:SULABB45DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DYHN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DYHN

Detailed Description

Introducing the ABB45DYHN, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and two rows of 90 female contacts, this connector offers reliable connectivity in compact spaces. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a straight orientation and cantilever contact type, it provides easy and secure mating. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The termination method is thru hole with matte tin plating, guaranteeing strong and stable solder connections. Measuring at a height of .61 inches (15.49 mm) and a width of .37 inches (9.4 mm), it is space-efficient and easy to install. Whether it's for board-to-board connections, card edge interfaces, or other PCB applications, the ABB45DYHN is the perfect choice for reliable and high-speed data transmission.