ABB50DHHT

Heilind Number:SULABB50DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULABB50DHHT

Detailed Description

Introducing the ABB50DHHT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring two rows and 100 female contacts made of PPS and beryllium copper with gold plating, this connector ensures reliable signal transmission at an amperage of 1A and voltage of 300VAC. Its threaded mount and thru-hole termination method offer secure and stable installation. With a pitch of 1.27mm (.05in) and hairpin contact type, it guarantees efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. Trust the ABB50DHHT for superior connectivity performance in your projects.