ABB55DHBD

Heilind Number:SULABB55DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB55DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB55DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULABB55DHBD

Detailed Description

Introducing the ABB55DHBD Board To Board PCB Connector, perfect for high-performance applications. Featuring PPS & Beryllium Copper construction with Gold contact plating, this connector ensures reliable connectivity. With a voltage rating of 300 VAC and operating temperature range from -65 to 150°C, it's ideal for demanding environments. The 2-row, 110-position design with a 1.27mm pitch and Thru Hole termination method offers efficient PCB connectivity. The Hairpin contact type and Right Angle orientation optimize space usage. Measuring .915 inches in height and 9.4mm in width, it's compact yet powerful. Trust in the ABB55DHBD for secure and durable connections in your electronic systems.