ABB55DHBT

Heilind Number:SULABB55DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB55DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB55DHBT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULABB55DHBT

Detailed Description

Introducing the ABB55DHBT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. Featuring a threaded mount type and thru-hole termination method, it guarantees secure attachment to PCBs. The 1A amperage and 300VAC voltage rating make it suitable for power and signal transmission. With a two-row, 110-position layout and 1.27mm pitch, it offers ample connectivity options with precise alignment. The contact material, Beryllium Copper, and gold plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is ideal for industrial and aerospace applications. The right-angle orientation and hairpin contact type provide versatility in installation. Measuring at 23.24mm height and 9.4mm width, it is compact yet efficient. With matte tin termination plating, it complies with RoHS standards. Perfect for hi-rel environments, this connector, categorized under Board To Board PCB and Card Edge Connectors, is the ultimate solution for your connectivity needs.