ABB55DYHD

Heilind Number:SULABB55DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB55DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB55DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULABB55DYHD

Detailed Description

Introducing the ABB55DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Featuring a cantilever contact type and straight orientation, it offers easy and secure connections in a two-row configuration with 110 positions. The connector's clearance hole mount type and thru-hole termination method guarantee simple and efficient installation. With a pitch of 1.27mm (.05in) and a tail length of 3.18mm (.125in), it is suitable for various PCB designs. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact dimensions, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), make it space-efficient for integration. The termination plating of matte tin ensures durability and longevity. Perfect for aerospace, military, and industrial applications, the ABB55DYHD guarantees high reliability and performance.