ABB56DHHN-S621

Heilind Number:SULABB56DHHN-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB56DHHN-S621
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB56DHHN-S621
Amperage:1 A
Gender:Female
Number of Contacts:112
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:112
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB56DHHN-S621

Detailed Description

This PPS and Beryllium Copper Board-to-Board PCB Connector, SKU ABB56DHHN-S621, is a high-performance component designed for demanding applications. With a current rating of 1A and voltage capacity of 300VAC, it ensures reliable power transmission. Featuring a female gender, it is suitable for various electronic devices. The connector boasts two rows with a total of 112 positions, offering ample connectivity options. Its through-hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. With a pitch of 1.27mm and straight orientation, precise alignment is achieved. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's compact design, measuring 9.4mm in width and 15.49mm in height, makes it space-efficient. With matte tin termination plating ensuring durability, this component is a reliable solution for your connectivity needs in industries such as aerospace, defense, and telecommunications.