ABB60DHAN-S793

Heilind Number:SULABB60DHAN-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHAN-S793
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHAN-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHAN-S793

Detailed Description

Introducing the ABB60DHAN-S793, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable signal transmission with its gold-plated hairpin contacts. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it offers robust performance in diverse environments. The right-angle orientation and two-row design with 120 positions make it ideal for compact electronic systems. Termination is effortless with the thru-hole method and matte tin plating, ensuring secure and durable connections. With a tail length of 2.54mm and a low connector height of 23.24mm, it's perfect for space-constrained setups. Trust the ABB60DHAN-S793 for seamless connectivity in your advanced electronic designs.