ABB60DHAS-S793

Heilind Number:SULABB60DHAS-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHAS-S793
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHAS-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHAS-S793

Detailed Description

Introducing the ABB60DHAS-S793, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, it offers safe and efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various applications. Its thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. The hairpin contact type and right-angle orientation further enhance its functionality. With 120 positions and a pitch of 1.27mm, it accommodates multiple signals with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, measuring 23.24mm in height and 9.4mm in width, saves valuable PCB space. The matte tin termination plating ensures solderability and compliance with RoHS standards. Ideal for high-speed data transmission, telecommunications, and industrial applications, the ABB60DHAS-S793 is a top choice for engineers seeking premium connectivity solutions.