ABB60DHBS

Heilind Number:SULABB60DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DHBS

Detailed Description

Introducing the ABB60DHBS, a high-performance PCB connector designed for demanding applications. With two rows and 120 positions, this female connector features a side hole mount type and thru-hole termination method, ensuring secure and reliable connectivity. Crafted with precision, it boasts contact material made of beryllium copper and gold plating, guaranteeing optimal conductivity. The hairpin contact type and right-angle orientation offer efficient signal transmission in compact spaces. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300 VAC, this connector is suitable for a wide range of environments. Its durable construction, including matte tin termination plating, ensures long-term durability. Perfect for board-to-board and card edge connections, the ABB60DHBS is a top choice for professionals in the electronics industry.