ABB60DHFN

Heilind Number:SULABB60DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DHFN

Detailed Description

Introducing the ABB60DHFN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a rugged construction of PPS and Beryllium Copper with Gold plating, this connector ensures optimal signal transfer and durability. With a voltage rating of 300 VAC and an amperage of 1A, it meets the demands of various applications. The connector offers 120 positions in a compact two-row design, with a pitch of 1.27mm for efficient PCB layout. Its surface mount termination method and hairpin contacts make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's straight orientation, low profile (.61in), and small footprint (9.4mm width) enhance versatility in system integration. With Matte Tin termination plating, it ensures reliable performance over time. Ideal for use in aerospace, defense, and industrial applications, the ABB60DHFN sets a new standard in connectivity.